846-015-520-104

Heilind Number:EDA846-015-520-104
Manufacturer:EDAC
Manufacturer Number:846-015-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-520-104

Detailed Description

Enhance your electronic connections with our high-temp card edge connectors, designed for seamless integration on PCBs. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. With a single row configuration and a pitch of .125 inches, they offer precise and reliable performance in demanding applications. Crafted with copper alloy contacts, they guarantee efficient power transmission at an amperage of 3A. Suitable for a wide range of devices, these connectors boast 15 positions for versatile connectivity. Their straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for use in harsh environments. Elevate your PCB assembly with these essential components.