846-015-520-108

Heilind Number:EDA846-015-520-108
Manufacturer:EDAC
Manufacturer Number:846-015-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-520-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant Green housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and 15 positions, they offer seamless PCB-to-board connectivity. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for high-temperature environments. Choose straight mount orientation for a secure fit. Elevate your PCB connections with these top-notch Card Edge Connectors.