846-015-520-112

Heilind Number:EDA846-015-520-112
Manufacturer:EDAC
Manufacturer Number:846-015-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-520-112

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors offer a sleek and efficient solution for your PCB connections. With a durable housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, they ensure reliable power delivery at a maximum amperage of 3A. The single-row design with 15 positions and a pitch of .125 inches guarantees seamless integration into your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial and commercial applications. Trust in their straight mount orientation for easy installation and maintenance. Elevate your connectivity with these high-quality Card Edge Connectors.