846-015-520-603

Heilind Number:EDA846-015-520-603
Manufacturer:EDAC
Manufacturer Number:846-015-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-520-603

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors feature a vibrant green housing made from UL 94V-0 Diallyl Phthalate. With a single row layout and 15 positions, they offer seamless integration for your PCBs. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial applications where durability is key. Trust in our connectors for efficient and secure board-to-board connections.