846-015-520-604

Heilind Number:EDA846-015-520-604
Manufacturer:EDAC
Manufacturer Number:846-015-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-520-604

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliability, these connectors feature a single row of 15 positions and a contact material of durable Copper Alloy. With a pitch of .125 inches and row spacing of .2 inches, they ensure seamless integration in your PCB setup. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and performance, even in harsh conditions. Operating within a wide temperature range of -40 to 105 °C, these connectors offer excellent versatility. Their straight mount orientation simplifies installation, making them ideal for various applications in electronics and beyond. Trust in our connectors for secure and efficient board-to-board connections.