846-015-520-607

Heilind Number:EDA846-015-520-607
Manufacturer:EDAC
Manufacturer Number:846-015-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-520-607

Detailed Description

Discover our High Temp Card Edge Connectors in a vibrant green hue, designed for seamless integration in electronic systems. With a current rating of 3 A, these connectors boast reliable performance in demanding environments. Crafted from UL 94V-0 Diallyl Phthalate, they ensure safety and durability. Featuring a single row with 15 positions, they offer ample connectivity options for your PCB applications. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise mating is achieved. Their straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial settings. Explore our range of Board To Board PCB Connectors for all your connectivity needs.