846-015-521-101

Heilind Number:EDA846-015-521-101
Manufacturer:EDAC
Manufacturer Number:846-015-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-521-101

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connectors. Designed for high-performance applications, these connectors feature a robust housing made from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The copper alloy contacts provide reliable conductivity, with a current rating of 3A. With a single row layout and a pitch of .125 inches, they offer seamless integration into your circuit boards. The green color and straight mount orientation make them easy to identify and install. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial environments. Elevate your connectivity solutions with these high-quality components.