846-015-521-102

Heilind Number:EDA846-015-521-102
Manufacturer:EDAC
Manufacturer Number:846-015-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-521-102

Detailed Description

Elevate your high-temperature PCB connections with our Green Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring durability and performance. With a single row layout and a pitch of .125 inches, they offer seamless integration for your electronic assemblies. The 15-position configuration caters to diverse connectivity needs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for industrial applications. Trust in our high-quality connectors to power your connections with precision and efficiency.