846-015-521-103

Heilind Number:EDA846-015-521-103
Manufacturer:EDAC
Manufacturer Number:846-015-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-521-103

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors. Designed for reliable performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 15 positions, they offer seamless integration for your electronic projects. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any application requiring durability and stability. Trust in our high-quality board-to-board PCB connectors to meet your connectivity needs with ease.