846-015-521-104

Heilind Number:EDA846-015-521-104
Manufacturer:EDAC
Manufacturer Number:846-015-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-521-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Built to withstand demanding environments, these connectors feature a single row design with fifteen positions, ideal for streamlined installations. Crafted from UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, they ensure reliable conductivity even in high-temperature settings, ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Whether for industrial or commercial applications, these straight-mount connectors are a dependable choice for Board To Board PCB connections. Upgrade your connectivity solutions with unmatched performance and durability.