846-015-521-108

Heilind Number:EDA846-015-521-108
Manufacturer:EDAC
Manufacturer Number:846-015-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-521-108

Detailed Description

Elevate your high-temperature connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and a total of 15 positions, they offer seamless integration for your PCB connections. The copper alloy contact material guarantees efficient power delivery, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our connectors for secure and efficient board-to-board connections.