846-015-521-112

Heilind Number:EDA846-015-521-112
Manufacturer:EDAC
Manufacturer Number:846-015-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-521-112

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Built for durability and reliability, these connectors feature a single row design with 15 positions, perfect for seamless board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise alignment. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. Crafted with copper alloy contacts, they offer optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Trust in our high-quality connectors for efficient and secure PCB assembly.