846-015-521-602

Heilind Number:EDA846-015-521-602
Manufacturer:EDAC
Manufacturer Number:846-015-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-521-602

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in striking Green. Designed for precision and durability, these connectors boast a 3A amperage and are housed in UL 94V-0 Diallyl Phthalate for optimal safety. With a single row configuration and 15 positions, they offer seamless integration in your electronic setups. Crafted with Copper Alloy contacts, they ensure reliable conductivity, while their .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Trust in their performance for seamless board-to-board connectivity in your projects.