846-015-521-603

Heilind Number:EDA846-015-521-603
Manufacturer:EDAC
Manufacturer Number:846-015-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-521-603

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for efficient power transmission, these connectors feature a single row layout with 15 positions, ensuring seamless integration into your circuit boards. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they guarantee reliable performance in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, they offer precise connectivity, while the straight mount orientation simplifies installation. Elevate your electronic assemblies with these green connectors, a must-have for any professional or DIY project.