846-015-521-607

Heilind Number:EDA846-015-521-607
Manufacturer:EDAC
Manufacturer Number:846-015-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-521-607

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Boasting a vibrant Green color, these connectors feature a single row layout with 15 positions, ideal for seamless board-to-board connections. With a sturdy housing crafted from UL 94V-0 Diallyl Phthalate and contacts made of durable Copper Alloy, reliability is guaranteed. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the Straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for industrial-grade applications. Trust in their quality and engineering, and experience seamless connectivity like never before.