846-015-521-608

Heilind Number:EDA846-015-521-608
Manufacturer:EDAC
Manufacturer Number:846-015-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-521-608

Detailed Description

Elevate your high-temperature PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With a single row configuration and 15 positions, they offer seamless integration for your board-to-board connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transfer. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation enhances versatility. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any project requiring robust and high-performance connectivity.