846-015-522-101

Heilind Number:EDA846-015-522-101
Manufacturer:EDAC
Manufacturer Number:846-015-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-522-101

Detailed Description

Enhance the connectivity of your high-temperature applications with our Green Card Edge Connector. Designed for reliability, it features a single row of fifteen positions with a pitch of .125 inches, ensuring secure and efficient PCB-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability even in extreme operating conditions ranging from -40 to 105°C. With a contact material of Copper Alloy and a row spacing of .2 inches, this connector offers exceptional conductivity and signal integrity. Its straight mount orientation further simplifies installation, making it an essential component for your electronic projects. Trust in its quality and performance for seamless data transmission in your systems.