846-015-522-102

Heilind Number:EDA846-015-522-102
Manufacturer:EDAC
Manufacturer Number:846-015-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-522-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors in vibrant green. Designed for efficient performance, these connectors feature a single row with 15 positions, perfect for seamless PCB-to-board integration. With a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they offer reliable conductivity even in extreme conditions. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Elevate your connectivity solutions with this essential component from our range of PCB connectors.