846-015-522-104

Heilind Number:EDA846-015-522-104
Manufacturer:EDAC
Manufacturer Number:846-015-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-522-104

Detailed Description

Enhance high-temperature connectivity with our Green Card Edge Connectors, designed for reliable performance in demanding environments. These connectors feature a single row configuration with 15 positions, ensuring seamless board-to-board connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they guarantee long-lasting reliability. With a pitch of .125 inches and row spacing of .2 inches, precise mating is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Choose straight mount orientation for easy installation. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.