846-015-522-108

Heilind Number:EDA846-015-522-108
Manufacturer:EDAC
Manufacturer Number:846-015-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-522-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for performance in demanding environments, these connectors boast a sleek green finish and are engineered for durability with UL 94V-0 Diallyl Phthalate housing material. Delivering a seamless connection, they feature a single row layout with 15 positions and a pitch of .125 inches. Crafted from high-quality Copper Alloy, these connectors ensure reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they offer versatility for various applications. Whether for industrial machinery or electronic devices, these connectors provide a secure and efficient board-to-board connection solution. Trust in their straight mount orientation and precise row spacing of .2 inches for seamless integration into your PCB design. Upgrade your connectivity with these essential components.