846-015-522-112

Heilind Number:EDA846-015-522-112
Manufacturer:EDAC
Manufacturer Number:846-015-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-522-112

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a single row with 15 copper alloy positions, ensuring efficient power transmission at an amperage of 3A. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees robust performance even in extreme conditions, with an operating temperature range of -40 to 105°C. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure board-to-board connectivity. Their straight mount orientation further simplifies installation, making them ideal for various industrial applications requiring durable and efficient PCB connections. Elevate your electronic designs with these high-performance Card Edge Connectors.