846-015-522-602

Heilind Number:EDA846-015-522-602
Manufacturer:EDAC
Manufacturer Number:846-015-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-522-602

Detailed Description

Enhance your high-temperature PCB connections with these cutting-edge Card Edge Connectors. Designed for optimal performance in extreme conditions, they feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability and safety. With a single row layout and a total of 15 positions, these connectors offer seamless board-to-board connectivity. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding industrial applications. Available in a sleek green color, these connectors combine functionality with a visually appealing design. Elevate your PCB assembly with these high-performance components, a must-have in any professional setting.