846-015-522-603

Heilind Number:EDA846-015-522-603
Manufacturer:EDAC
Manufacturer Number:846-015-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-522-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-522-603

Detailed Description

Enhance your PCB connectivity with our high temp card edge connectors, designed for optimal performance in extreme environments. Featuring a vibrant green hue, these connectors boast a robust amperage rating of 3A, making them ideal for power-intensive applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they guarantee durability and reliable conductivity. With a single row configuration and a pitch of .125 inches, they offer seamless integration into your PCB setup. The straight mount orientation and 15 positions ensure easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, our card edge connectors are a must-have for industrial and commercial projects. Shop now and experience superior quality and performance.