846-015-522-604

Heilind Number:EDA846-015-522-604
Manufacturer:EDAC
Manufacturer Number:846-015-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-522-604

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green hue and are crafted from UL 94V-0 Diallyl Phthalate for superior durability. With a single row of 15 positions and a pitch of .125 inches, they ensure seamless communication between boards. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any PCB assembly project. Elevate your connectivity game with these high-performance connectors.