846-015-522-607

Heilind Number:EDA846-015-522-607
Manufacturer:EDAC
Manufacturer Number:846-015-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-522-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-522-607

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed to withstand extreme conditions, these connectors feature a single row layout with 15 positions, ensuring reliable performance in your PCB setups. The UL 94V-0 Diallyl Phthalate housing material offers robust protection, while the Copper Alloy contacts guarantee efficient power transmission at a maximum amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easy to achieve. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of industrial applications. Trust in our connectors for seamless Board to Board connectivity in your projects.