846-015-522-608

Heilind Number:EDA846-015-522-608
Manufacturer:EDAC
Manufacturer Number:846-015-522-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-522-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-522-608

Detailed Description

Upgrade your high temperature electronic connections with our premium Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring top-notch performance even in extreme environments. With a current rating of 3 A and copper alloy contact material, they guarantee efficient power transmission. The single-row design with 15 positions and a pitch of .125 inches offers seamless connectivity for your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and commercial applications. Trust in our quality products for your board-to-board PCB connections.