846-015-526-101

Heilind Number:EDA846-015-526-101
Manufacturer:EDAC
Manufacturer Number:846-015-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-526-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Engineered with precision, these connectors ensure reliable performance with an amperage of 3A and durable UL 94V-0 Diallyl Phthalate housing material. Featuring a single row design with 15 positions, they facilitate seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission while withstanding harsh operating conditions ranging from -40 to 105°C. Ideal for a wide range of applications, these connectors provide a robust and dependable solution for your PCB connectivity needs.