846-015-526-102

Heilind Number:EDA846-015-526-102
Manufacturer:EDAC
Manufacturer Number:846-015-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-526-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed with durability in mind, these connectors feature a UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring reliable performance. With a single row configuration and 15 positions, they offer seamless board-to-board connectivity. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Choose our Card Edge Connectors for robust and dependable connectivity solutions.