846-015-526-608

Heilind Number:EDA846-015-526-608
Manufacturer:EDAC
Manufacturer Number:846-015-526-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-526-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-526-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Crafted from durable UL 94V-0 Diallyl Phthalate in a sleek green hue, these connectors offer reliable performance in extreme temperature environments, with an operating range of -40 to 105°C. Featuring a single row design with 15 copper alloy contact positions, they provide efficient power transmission at a maximum amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise alignment for seamless board-to-board connections. Whether you're designing for industrial machinery or telecommunications systems, these straight-mount connectors guarantee secure and stable linkages for your PCB assemblies. Elevate your connectivity solutions with our top-of-the-line Card Edge Connectors.