846-015-540-101

Heilind Number:EDA846-015-540-101
Manufacturer:EDAC
Manufacturer Number:846-015-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-540-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate for superior heat resistance. With a single row layout and 15 positions, they offer seamless integration for your circuitry. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity, while the precise pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Whether you require straight or right-angle mounting, these connectors provide flexibility to suit your needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee stability and longevity in any application. Elevate your PCB systems with our premium Card Edge Connectors, setting new standards in performance and durability.