846-015-540-102

Heilind Number:EDA846-015-540-102
Manufacturer:EDAC
Manufacturer Number:846-015-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-540-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green color and are made from UL 94V-0 Diallyl Phthalate housing material. With a single row layout and 15 positions, they offer efficient and reliable connectivity for your PCB projects. The copper alloy contact material ensures optimal conductivity, while the .125 inch pitch and .2 inch row spacing allow for easy integration. Suitable for a wide range of applications, these connectors have an operating temperature range of -40 to 105 °C, making them ideal for high-temp environments. Trust in our premium quality connectors to streamline your board-to-board connections with ease.