846-015-540-104

Heilind Number:EDA846-015-540-104
Manufacturer:EDAC
Manufacturer Number:846-015-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-540-104

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. These green connectors ensure superior performance, boasting a 3A amperage capacity and a single row design for streamlined installation. Crafted from UL 94V-0 Diallyl Phthalate, they guarantee both durability and safety in any application. With 15 positions and a pitch of .125 inches, they provide ample connectivity options while maintaining precise alignment. The copper alloy contact material ensures reliable signal transmission, even in harsh operating conditions ranging from -40 to 105°C. Perfect for demanding PCB setups, these connectors offer a straight mount orientation and .2-inch row spacing, facilitating seamless integration. Trust in our top-of-the-line connectors to power your projects with efficiency and precision.