846-015-540-108

Heilind Number:EDA846-015-540-108
Manufacturer:EDAC
Manufacturer Number:846-015-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-540-108

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for seamless integration in demanding environments. Featuring durable UL 94V-0 Diallyl Phthalate housing, these connectors ensure reliable performance, even in extreme conditions. With a single row layout and 15 positions, they offer efficient board-to-board connection. The copper alloy contacts provide optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Available in a vibrant green color, they not only offer functionality but also add a touch of visual distinction to your PCB setup. Upgrade to these high-quality connectors and experience enhanced performance and durability in your projects.