846-015-540-607

Heilind Number:EDA846-015-540-607
Manufacturer:EDAC
Manufacturer Number:846-015-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-540-607

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for optimal performance in demanding industrial environments. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. Boasting a single row configuration with 15 copper alloy contacts, they guarantee seamless connectivity on your PCB. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they excel in high-power applications. Whether you need to link boards straight or at a right angle, our connectors provide versatile mounting options. Elevate your PCB connectivity with these reliable and high-performance components.