846-015-540-608

Heilind Number:EDA846-015-540-608
Manufacturer:EDAC
Manufacturer Number:846-015-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-540-608

Detailed Description

Discover our High Temp Card Edge Connectors, the ideal solution for your PCB connection needs. With a vibrant green color and a sleek design, these connectors not only offer functionality but also add a pop of color to your setup. Made with high-quality UL 94V-0 Diallyl Phthalate housing material and featuring durable Copper Alloy contacts, they ensure reliable performance even in demanding environments. With a single row configuration and a pitch of .125 inches, they are perfect for space-saving applications. With 15 positions available, you have plenty of options for connecting multiple components. Whether you need straight or right-angle mounting, we've got you covered. Operating in a wide temperature range from -40 to 105°C, these connectors are built to withstand extreme conditions. Trust in our Card Edge Connectors for seamless and efficient board-to-board connections in your projects.