846-015-541-102

Heilind Number:EDA846-015-541-102
Manufacturer:EDAC
Manufacturer Number:846-015-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-541-102

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 15 positions, ideal for seamless board-to-board connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, they ensure reliable conductivity in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and high-heat applications. Trust in our quality connectors for efficient and dependable electronic connections.