846-015-541-103

Heilind Number:EDA846-015-541-103
Manufacturer:EDAC
Manufacturer Number:846-015-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-541-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Engineered for high performance, these connectors feature UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 3A. With a single row and 15 positions, they offer seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. Designed for versatility, these connectors boast a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding industrial applications. Upgrade your connection game with these top-of-the-line connectors.