846-015-541-104

Heilind Number:EDA846-015-541-104
Manufacturer:EDAC
Manufacturer Number:846-015-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-541-104

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in high-temperature environments. With a single row layout and 15 positions, they provide seamless integration for your circuitry. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing accommodate precise alignment. Suitable for straight mounting, these connectors offer versatility in various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for your connectivity needs. Elevate your PCB design with these green Card Edge Connectors.