846-015-541-107

Heilind Number:EDA846-015-541-107
Manufacturer:EDAC
Manufacturer Number:846-015-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-541-107

Detailed Description

Elevate your PCB connectivity with our high temp card edge connectors. Designed for durability and optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and 15 positions, they offer seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for various industrial applications. Trust in our quality engineering to deliver consistent power and data connections in your devices.