846-015-541-112

Heilind Number:EDA846-015-541-112
Manufacturer:EDAC
Manufacturer Number:846-015-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-541-112

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors are essential for seamless PCB connections in demanding environments. Featuring a vibrant green hue, they not only stand out visually but also offer a reliable amperage of 3A. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure durability and efficient signal transmission. With a single row design and a pitch of .125 inches, they are perfect for precise board-to-board connections. The straight mount orientation and 15 positions cater to various application needs, while the wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Elevate your electronic setup with these top-of-the-line connectors.