846-015-541-604

Heilind Number:EDA846-015-541-604
Manufacturer:EDAC
Manufacturer Number:846-015-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-541-604

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer both durability and safety. With a single row configuration and 15 positions, they provide seamless integration for your PCB applications. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing allow for efficient data transfer. Suitable for straight mount orientation, these connectors can withstand a wide operating temperature range from -40 to 105 °C. Elevate your connectivity solutions with this essential component.