846-015-541-608

Heilind Number:EDA846-015-541-608
Manufacturer:EDAC
Manufacturer Number:846-015-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-541-608

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for optimal performance, this connector features a single row with 15 positions, allowing seamless board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in extreme operating conditions ranging from -40 to 105 °C. With a contact material of Copper Alloy, it offers reliable conductivity. The .125-inch pitch and .2-inch row spacing accommodate precise soldering, while the straight mount orientation simplifies installation. Trust in this connector for efficient and secure electronic assemblies.