846-015-541-612

Heilind Number:EDA846-015-541-612
Manufacturer:EDAC
Manufacturer Number:846-015-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-541-612

Detailed Description

Experience seamless connectivity with our high temperature card edge connectors. Designed for optimal performance, these connectors feature a vibrant green color and a single row configuration with fifteen positions, ensuring reliable power transmission. With a current rating of 3A and a pitch of .125 inches, they are perfect for high-speed applications. Crafted from UL 94V-0 compliant Diallyl Phthalate housing material and copper alloy contact material, these connectors guarantee durability and precision. Their straight mount orientation and row spacing of .2 inches offer easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for versatile use in various industries. Elevate your connectivity game with these essential board-to-board PCB connectors.