846-015-558-101

Heilind Number:EDA846-015-558-101
Manufacturer:EDAC
Manufacturer Number:846-015-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-558-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate for optimal safety. With a single row layout and 15 positions, they offer seamless integration for various applications. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial settings. Trust in our connectors to deliver exceptional performance and longevity in your PCB assembly projects.