846-015-558-102

Heilind Number:EDA846-015-558-102
Manufacturer:EDAC
Manufacturer Number:846-015-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-558-102

Detailed Description

Upgrade your electronics with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these connectors are essential for seamless board-to-board connections. Featuring a vibrant green color, they not only stand out visually but also deliver a high amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contact material, they ensure reliability in even the most demanding environments. With a single row design and 15 positions, they offer ample connectivity options. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures stable performance in various conditions. Trust in our connectors to enhance the efficiency of your PCB connections.