846-015-558-103

Heilind Number:EDA846-015-558-103
Manufacturer:EDAC
Manufacturer Number:846-015-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-558-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate and are capable of handling up to 3A of power. With a single row layout and 15 positions, they offer seamless board-to-board connectivity, perfect for various electronic applications. The copper alloy contacts ensure efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your high-performance projects. Experience superior quality and durability with our Card Edge Connectors.