846-015-558-104

Heilind Number:EDA846-015-558-104
Manufacturer:EDAC
Manufacturer Number:846-015-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-558-104

Detailed Description

Elevate your PCB connections with our high temperature card edge connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and a total of 15 positions, they offer seamless connectivity in your electronic systems. The copper alloy contact material ensures reliable power transmission, while the right-angle mount orientation allows for easy installation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Upgrade your PCB setup with these top-quality connectors, perfect for ensuring efficient and secure board-to-board connections.