846-015-558-108

Heilind Number:EDA846-015-558-108
Manufacturer:EDAC
Manufacturer Number:846-015-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-558-108

Detailed Description

Enhance your PCB connections with our high temp card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring compliance with safety standards. With a single row configuration and 15 positions, they offer efficient connectivity for your circuit boards. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, these connectors can withstand operating temperatures ranging from -40 to 105 °C, making them ideal for a variety of applications in the electronics industry. Elevate your connectivity solutions with these high-quality card edge connectors.