846-015-558-112

Heilind Number:EDA846-015-558-112
Manufacturer:EDAC
Manufacturer Number:846-015-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-558-112

Detailed Description

Enhance your high-temperature PCB connectivity with these green Card Edge Connectors. Designed for seamless integration, they offer a reliable 3A amperage and feature a sturdy housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 15 positions, they ensure efficient signal transmission. The copper alloy contact material guarantees durability, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, these connectors can withstand operating temperatures ranging from -40 to 105°C, making them ideal for a variety of industrial applications. Upgrade your connection solutions with these high-performance Card Edge Connectors.