846-015-558-602

Heilind Number:EDA846-015-558-602
Manufacturer:EDAC
Manufacturer Number:846-015-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-558-602

Detailed Description

Enhance your system's connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed to ensure optimal performance, these connectors feature a single row layout with 15 positions, making them perfect for a variety of applications. Crafted with precision, they boast a pitch of .125 inches and row spacing of .2 inches, guaranteeing seamless integration. The housing material, UL 94V-0 Diallyl Phthalate, offers durability and peace of mind. With a copper alloy contact material, they provide reliable conductivity, while the 3A amperage ensures efficient power transfer. Their right-angle mount orientation allows for versatile installation, and they can withstand temperatures ranging from -40 to 105°C, making them suitable for high-temperature environments. Elevate your PCB connectivity with these top-of-the-line Card Edge Connectors.